Christmas Opening Hours and Delivery Dates here

Weller T0052923699 Micro Soldering Iron WXMPS MS 40W 12V For RTMS/RTPS MS Tips

Order Code:

85-6701

Brand: Weller MPN: T0052923699 EAN-13: 4003019444809
Qty Unit Price (Ex VAT)
1+ £209.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/01/2026

The Weller WXMPS MS 12V 40W Smart Soldering iron is suitable for Pico, Micro, and Standard Soldering Applications.

With its ergonomic pencil design, this iron is designed to provide precision for small soldering applications under the microscope. Similarly, it's also perfect for micro and standard components, covering the widest possible range of Electronic applications.

The WXMPS MS is a unique soldering iron, allowing the operator to utilise and easily exchange between two different tip series with one soldering iron. The Pico Tip Series RTPS MS is ideal for working with component sizes from 0402 to 01005. The also compatible Micro Tip Series RTMS MS provides effortless collaboration with component sizes 0504 to 1608.

Combined with the WXsmart Soldering Station, this iron allows you to gain full traceability of your soldering process. The WXsmart range can provide data-driven process documentation, and contribute to high process control, ultimately ensuring your process produces its intended high-quality outputs.

This soldering pencil is guaranteed to be a smart upgrade to your process. From the integration of Weller´s active tip technology, a built-in motion sensor, and a rapid three second heating time, this tool has been optimised for delivering maximum power, excellent heat transfer, and reduced energy consumption.


  • Fast, Safe, and Easy Tip Exchange
  • Compatible with RTPS MS & RTMS MS tips
  • Suitable for a wide range of component sizes (XS - L)
  • Precision heat transfer with efficient recovery time
  • Built-in Motion sensor to reduce energy consumption
  • Rated at 12V/AC 40W
  • For use with the Weller WXsmart 230V


Type Soldering iron
Wattage 40W
Voltage 12V AC
Supply unit WX Smart Station
Temperature Range 100 - 450°C
Tip type series RTMS MS / RTPS MS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot