Weller T0053124399N WTT 1 Temperature Measuring System

Order Code:

85-5458

Brand: Weller MPN: T0053124399N EAN-13: 4003019028948

Discontinued


The WTT 1 digital temperature measuring system has been specially designed for measuring the temperature of soldering iron tips. The probe has a double sensor system and its own internal heat source. The measured temperature is fed to a control system that records the flow of heat in the probe and stabilises it with the aid of the internal heat source. This ensures that no heat is drawn by the probe from the object to be measured.


  • Temperature is indicated on a 3-digit LED display
  • Adjustable preheat ensures rapid response at high temperatures
  • Weller type WTT 1
Type Temperature measuring unit
Height 101mm
Length 166mm
Width 115mm
Working Temperature +50 to +500°C

Reviews


Be the first to submit a review

Trustpilot