Weller T0053171399N WHA 900 Hot Air Station 230V

Order Code:

85-5786

Brand: Weller MPN: T0053171399N EAN-13: 4003019417735

Discontinued


The 700W Weller Hot Air station WHA 900 uses temperature and volume controlled hot air in conjunction with a selection of Weller patented technology concentrator nozzles. The HAP 3 / 3000 hot air pencil solders and desolders larger dual in-line and quad pack components.


  • Analogue temperature adjustment
  • Temperature range 50 to 550°C
  • Air volume 5 to 50 l/min (ESD safe)
  • Two rotary potentiometers to set air temperature and air volume
  • Safety class I
  • Antistatic housing and tool handle
  • Standby and calibration function
  • Dimensions: 235 x 175 x 110mm (L x B x H)
  • Weller type WHA 900
Air Flow 5 to 50l/min
Compressed Air or Pump Pump
Power Rating 700W
Temperature Range 50 to 550°C

Reviews


Be the first to submit a review

Trustpilot