Weller T0053256399N WDD 81V Desoldering Station Digital 95W 230V

Order Code:

85-5469

Brand: Weller MPN: T0053256399N EAN-13: 4003019410255

Discontinued


A compressed-air driven microprocessor-controlled rework station with digital temperature display.


  • Digitally controlled solder removal station
  • Calibration box WCB2, supplied separately, can be connected for calibration, lock-out and offset functions
  • Temperature range 50 to 450°C
    Set contains:
  • PUDD 81 V control unit
  • DSX 80 desoldering iron
  • WDH30 safety rest
  • Nozzle DX 112
  • Nozzle DX 113
  • Cleaning set
  • Weller type WDD81V
Type Desoldering
Height 101mm
Length 166mm
Power Rating 95W
Width 115mm
Working Temperature +50 to +450°C

Reviews


Be the first to submit a review

Trustpilot