Christmas Opening Hours and Delivery Dates here

Weller T0053293399N WSM 1C Soldering Station 100V-230V UK F/G

Order Code:

85-5756

Brand: Weller MPN: T0053293399N EAN-13: 4003019421725
Qty Unit Price (Ex VAT)
1+ £426.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/01/2026

Ideal for all soldering applications that need a handy, easy-to-use station for professional work. ESD safe and designed for use in laboratory, repair, service and industrial engineering applications. The WSM 1C is identical to the WSM 1, but has a rechargeable battery for mobile, cordless service. The perfect alternative to a gas powered iron.


  • ESD safe for industrial applications
  • Built in Stop+Go function for energy efficient switch off
  • Touch screen technology
  • Special functions for individual settings
  • Temperature-locking function
  • 2 pre-set temperature values (fixed temperatures)
  • Equipotential bonding socket
  • Ergonomically designed WMRP 40W micro soldering pencil
  • Changeable, high efficiency micro soldering tip with integrated heating element
  • Alternative soldering tips available separately
  • Rechargeable model has latest LiFePo4 rechargeable technology, providing up to 1 hour soldering capacity with a recharge time of 20 minutes
  • Kit contains: WSM 1C soldering station with 40W micro soldering pencil, safety rest with WDC dry cleaner, 1.3mm chisel soldering tip (RT 3), energy efficient switching power supply
  • Weller type WSM 1C
  • Click here for suitable Weller RT series Soldering Tips
Analogue / Digital Digital
Power Output 40W
Number of Outputs 1
Temperature Min 100°C
Temperature Max 400°C
Iron Model(s) WMRP
Iron Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot