Weller T0053400399N WD 1 Power Supply

Order Code:

85-0556

Brand: Weller MPN: T0053400399N

Discontinued


A digital 85W soldering station power unit, compatible with Weller WSP80 and WMP soldering pencils.

The unit has an extensive Special Functions Menu that allows you to access features like Setback, Lockout, Temp, Window, °F/°C Switching, Standby and Auto-off time.


  • Three programmable preset buttons for frequently used temperatures
  • Extensive menu for special features
  • Setback, lockout, temp. window, F/C switching, standby, auto-off time
  • Large high-contrast LCD displays information at a glance
  • ESD safe to protect sensitive components
  • Weller type WD1
Height 8.268in
Input Voltage 230V
Length 10.236in
Operating Temperature Range 50 to 450°C
Output Connector 6-Pin Socket
Output Power 85W
Output Voltage 24V
Suitable For Use With WSP80, WMP Soldering Pencils
Weight 3129.8g
Width 230mm

Reviews


Weller WD1 & ESD Safe Iron

Reviewed by: DJB - Thursday, September 29, 2011
This is the professionals choice and is second to none


Trustpilot