Weller T0053402399N WD1000 Temperature Controlled Digital 80W Soldering Station

Order Code:

85-0576

Brand: Weller MPN: T0053402399N EAN-13: 4003019414048

Discontinued


An 80W, temperature controlled soldering station consisting of a WD1 power supply unit, WP 80 soldering pencil and a WDH10 iron stand.


  • Temperature control between 65°C to 450°C
  • Three programmable preset buttons for frequently used temperatures
  • Extensive menu for special features
  • Setback, lockout, temp. window, F/C switching, standby, auto-off time
  • Large high-contrast LCD displays information at a glance
  • ESD safe to protect sensitive components
  • Click here for further details of the WD1 power unit
  • Click here for further details of the WP80 soldering iron
  • Click here for further details of the WDH10 iron stand
  • Click here for details of a wide range of suitable LT series soldering iron tips
  • A fume extraction kit for the WP80 iron is available separately
  • Weller type WD1000
Analogue / Digital Digital
Iron Model(s) WP 80
Iron Voltage 24V
No. of Outputs 1
Power Output 80W
Temperature Max 450°C
Temperature Min 50°C

Questions


*Question functionality currently disabled


Wednesday, December 2, 2015 Question by: Rapid Customer | Product code: 85-0576
Q. Dear Sir, we are using many WP-1 stations for our work. Kindly inform us if we can use the : WELLER WSP 80 with WD-1 stations Thank you in advance.
A. Hi Dimosthenis, thank you for your question. This iron would be suitable with WSP80 (85-5388).

Reviews


Be the first to submit a review

Trustpilot