Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1383.75 |
Re-reeling orders placed after 16:30 will be processed the next working day.
WX2010 MICRO MS Soldering Station
Weller WX stations make the manual soldering process safer, a crucial factor in the automotive, aerospace and medical industries.
This station is especially designed to meet MIL-SPEC / IPC standards, saving sensitive components from electrical overstress by using Weller RT MS soldering tips.
Weller offers a wide range of RT MS tips to solder components with the size from M to L. A safe soldering process is provided by features of the WX station, such as temperature and tool locking, and tool-specific temperature settings.
Integrated USB ports provide the WX bench top control units with a connection to and control over soldering fume extractors, pre-heat plates and programmable logic controllers. Firmware updates and registration are quick and easy using USB sticks. Parameters such as standby temperatures and automatic switch-off time can easily be stored in the soldering iron. The parameters only need to be stored once. The MS soldering iron can then use them with any WX station.
Type | Soldering Station |
---|---|
Analogue / Digital | Digital |
ESD Safe | Yes |
Fuse | T2A |
Iron Model(s) | WXP / WXPP / WXPP MS / WXMP MS / WXUPS MS |
No. of Outputs | 2 |
Power Output | 200/255W |
Solder Station Model | WX2010 MICRO MS |
Solder Station Voltage | 230V |
Temperature Max | 550°C |
Temperature Min | 100°C |
Tip Type | RTM |
USB | Yes |
To use this facility please Sign In.
Sign In