Weller T0053427399N WX 1012 Soldering Station WXP 65 230V

Order Code:

85-5880

Brand: Weller MPN: T0053427399N EAN-13: 4003019426058

Discontinued


The Weller WX 1012 Soldering Station combines elegant design with solid performance and an intuitive user interface.

The station consists of a WX 1 single outlet power supply unit, a WXP 65, 65W soldering iron and a WDH 10 safety stand.

Behind the impressive design is a powerful and easy-to-use soldering station that has an antistatic touchscreen, a variety of connectivity options, intelligent soldering tools and many other new features. The Weller WX 1012 is ideal for today's precision miniature and medium soldering connections.
    PSU:
  • Supports one tool up to 200W
  • Very fast heat-up time
  • Robust glass touchscreen with multilingual menu
  • Turn-and-click wheel with enter key
  • 6 touch keys
  • Automatic recognition of tool connected
  • Multi-purpose USB port for datalogging, configuration and updates
  • Benchtop controller capability for heating plates, fume extraction, etc.
    Iron:
  • 65W, 24V
  • Automatic energy saving without stop-and-go stand
  • Data storage in bit for key data
  • Digital sensor in bit
  • Spring-loaded tip barrel
Analogue / Digital Digital
Iron Model(s) WXP 65
Iron Voltage 24V
No. of Outputs 1
Power Output 65W
Temperature Max 550°C
Temperature Min 50°C

Reviews


Be the first to submit a review

Trustpilot