Christmas Opening Hours and Delivery Dates here

Weller T0053502699N WXR3031 Set Rework Station 420W WXHAP200/WXDP120/WXP120 230V

Order Code:

85-5221

Brand: Weller MPN: T0053502699N EAN-13: 4003019435838
Qty Unit Price (Ex VAT)
1+ £3222.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2026

The Weller WXR 3031 Rework Station consists of a WXR 3 power unit, a WXHAP 200 hot air pencil, a WXDP120 desoldering iron and a WXP 120 soldering iron and safety rests.

The Weller WXR 3 power unit is compatible with all tools in the WX series and provides a host of functions including traceability.


  • All-in-one station - saves money over buying separate units
  • 200W hot air pencil
  • 120W desoldering iron
  • 120W soldering iron
  • Easy to integrate into a traceability process
  • Intelligent power management automatically shares power between tools
  • Use as a benchtop controller, i.e. for Zero Smog units
  • Intelligent power management
  • Compatible with all Weller intelligent WX tools
  • Memory set on tool
  • Backlit graphical display with multilingual operating interface
  • Self contained with 2 integrated pumps - no need for external compressed air source
  • Multi-purpose USB port for firmware updates, setting-up, datalogging and statistical download to PC or USB stick
  • Weller type WXR 3031
Type Rework station
Output Wattage 420W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot