Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Weller T0054313399 MT2 Soldering Tip Straight 4.0mm 25W - 3 Card

Order Code:  

85-5875

 
Brand: Weller MPN: T0054313399 EAN-13: 4003019413331

Discontinued


A 4.0mm straight soldering tip for use with the Weller SP25N soldering iron.


  • Size: 4.0mm
  • Style: straight
  • Fits: Weller SP25N iron
  • Supplied in packs of 3
  • Weller type: MT2
For Use With SP25N
Length N/A
Tip Range SPN
Tip Size 4.0mm
Tip Type Straight
Width N/A

Reviews


Be the first to submit a review

Trustpilot