Weller T0054466899N RTW 10 Tweezer Tip Chisel 10.0 x 1.0mm

Extended range
Order Code:

85-4966

Brand: Weller MPN: T0054466899N EAN-13: 0037103303318
Qty Unit Price (Ex VAT)
1+ £72.95
10+ £87.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

A pair of tweezer soldering tips for the Weller WXMT and WMRT soldering tweezers as used on the Weller WX 2021 and other soldering stations.


  • Weller RTW 10 Tweezer Tip Chisel 10.0 x 1.0mm
  • Ideal for soldering and desoldering very small SMD components
  • See Technical Specification for full details
  • Weller Type RTW 10
For Use With WXMT, WMRT
Length N/A
Tip Range RTW
Tip Size 1mm
Tip Type Chisel
Width 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot