Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Weller T0056833399 WHS MC Soldering Station 230V UK

Order Code:  

85-5712

 
Brand: Weller MPN: T0056833399 EAN-13: 4003019421701

Discontinued


A soldering station, designed for soldering applications that do not demand a high-end station but nevertheless need a professional finish. The WHS MC has the added advantage of a LiFePo4 rechargeable battery for total portability.
  • Ideal for use in repair, service and hobbies, especially for remote control models
  • Temperature range 100 to 400°C
  • Heat up time 15 seconds
  • Integrated 40W micro soldering pencil with ergonomic design
  • Built in Stop+Go function for energy efficient switch off
  • Touch screen technology
  • Safety rest with cleaning sponge
    Set contains:
  • WHS MC soldering station with 40W micro soldering pencil
  • Safety rest
  • 1.3 mm RT 3 chisel soldering tip with integrated heating element
  • Energy efficient switch mode power supply
  • LiFePo4 rechargeable battery
  • Up to 1 hour soldering time
  • 20 minutes recharge time
  • Weller type WHS MC

Reviews


Be the first to submit a review

Trustpilot