Weller WLIR6023G Soldering Iron With LED Halo Ring 60W/230V

Standard range
Order Code:

85-6628

Brand: Weller MPN: WLIR6023G EAN-13: 4003019445189
Qty Unit Price (Ex VAT)
1+ £27.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional 4 due on 24/01/2025

Weller WLIR6023G Soldering Iron With LED Halo Ring 60W/230V comes with high quality, genuine Weller tips. Focused bright LED light provides illumination for improved visibility in low-light environments


  • Optimal Precision and Control
  • Quick Tip Change
  • Integrated Safety Rest
  • Versatile
  • High Visibility LED Halo Ring™
Type Soldering iron
Cable Length 1.5m
Lifetime Warranty No
Tip Type N/A
Voltage 230V
Wattage 60W
Working Temperature 427°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot