Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £37.93 | £29.30 |
Weller WLIRK3023G Soldering Iron Kit With LED Halo Ring, 30W/230V, UK with its 360 degree illumination, ergonomic molded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
Not suitable for continuous or prolonged use.
For Education or Industry refer to range https://www.rapidonline.com/antex-xs-25w-mains-powered-soldering-irons-30322
Type | Soldering iron |
---|---|
Cable length | 1.5m |
Lifetime Warranty | No |
Tip Type | N/A |
Voltage | 230V |
Wattage | 30W |
Working Temperature | 427°C |
To use this facility please Sign In.
Sign In