Site: Industry
Currency: GBP    
Weller WLIRPK8023G Soldering Iron Kit With Power Grip, 80W/230V, UK

Weller WLIRPK8023G Soldering Iron Kit With Power Grip, 80W/230V, UK

Weller
Standard range
Order Code:

85-6653

Brand: Weller MPN: WLIRPK8023G EAN-13: 4003019445271
Qty Unit Price (Ex VAT)
1+ £38.40
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 7 days

Weller WLIRPK8023G Soldering Iron Kit With Power Grip, 80W/230V, UK With its ergonomic handle for comfortable and continuous soldering, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs

Not suitable for continuous or prolonged use.

For Education or Industry refer to range https://www.rapidonline.com/antex-xs-25w-mains-powered-soldering-irons-30322



  • Quick Tip Change
  • Secure and Firm Grip
  • Versatile
Type Soldering iron
Cable length 1.5m
Lifetime Warranty No
Tip Type Chisel
Voltage 230V
Wattage 80W
Working Temperature 485°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C