Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Weller WLIWBK1523G Woodburning Iron Kit, 30W/230V, 8 PC, UK

Standard range
Order Code:  

85-6633

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: WLIWBK1523G Copy to clipboard EAN-13: 4003019445110
  • Quickly find another product in this range by Wattage:

    25W 30W
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.65

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in stock, despatched same dayAdditional quantity lead time 7 days
Weller WLIWBK1523G Woodburning Iron Kit, 30W/230V, 8 PC, UK inspires creativity with everything you need to begin your journey as a woodburning hobbyist. The Weller Short-Barrel Woodburning Iron's reduced tip-to-grip distance allows for improved accuracy and precision and can be used on a variety of woods and leather.
  • Improved comfort and operator safety ensured with stay-cool handle
  • Deflects heat away from your hand, allowing a comfortable woodburning experience
  • On-board rest holds iron when not in use, reducing the risk of injury or damage to your workspace.
  • Easily replace worn tips or change tip applications
  • Ideal for both woodworking and leather embossing
  • Wide variety of tips for all your woodburning project needs whether for burning, cutting, branding or embossing
Type Pyrography kit
Voltage 230V
Wattage 25W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot