Weller WLTC08IR30 Soldering Iron Tip, Conical 0.8 For WLIR30 3PK

Standard range
Order Code:

85-6685

Brand: Weller MPN: WLTC08IR30 EAN-13: 037103346568
Qty Unit Price (Ex VAT)
24+ £13.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 22/01/2025

Weller WLTC08IR30 Soldering Iron Tip, Conical 0.8 For WLIR30 3PK This tip is easy to replace and is perfect for your electronic soldering tasks. Solder confidently with Weller's 30W Soldering Iron with LED Halo Ring™. With its 360 degree illumination, ergonomic molded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs. Suitable for use with any WLIR30 soldering iron.
  • Suited for use with all WLIR30 series soldering tools for versatility of us
  • Conical tips help to deliver heat to solder joints on PCBs and can also be used for general soldering task
  • Pack of 3 allows you to always have spares to hand when needed
  • Simple and highly cost effective way of ensuring your soldering tool is working to an optimum level
  • Joining Wire
  • Drone Repairs
  • Electronics
Type Soldering Tips
For Use With WLIR30
Length 36.8mm
Tip Size 0.8mm
Tip Type Conical
Width 0.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot