Weller WLTCH2IBA8 Soldering Iron Tip, Chisel 2.0 For WLIBAK8

Standard range
Order Code:

85-6625

Brand: Weller MPN: WLTCH2IBA8 EAN-13: 037103345776
Qty Unit Price (Ex VAT)
6+ £19.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 20/03/2025

Weller WLTCH2IBA8 Soldering Iron Tip, Chisel 2.0 For WLIBAK8 is easy to replace with the lever tool and is perfect for your electronic soldering tasks. The 8W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38 second heat-up and the ability to easily change batteries, it's perfect for your soldering tasks.
  • Join wires (>18AWG), micro electronics, electronic hobby kits and crafts.
  • Easy to change
Type Soldering Tips
For Use With WLIBAK8
Length 50mm
Tip Size 2.0mm
Tip Type Chisel
Width 2.0mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot