Weller WLTCH4IR30 Soldering Iron Tip, Chisel 4.0 WLIR30 3 PACK

Standard range
Order Code:

85-6686

Brand: Weller MPN: WLTCH4IR30 EAN-13: 037103346599
Qty Unit Price (Ex VAT)
1+ £13.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Weller WLTCH4IR30 Soldering Iron Tip, Chisel 4.0 WLIR30 3PK This tip is easy to replace and is perfect for your electronic soldering tasks. Solder confidently with Weller's 30W Soldering Iron with LED Halo Ring™. With its 360 degree illumination, ergonomic molded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
  • Chisel tip helps deliver heat to solder joints greater than 4.0mm wide on PCBs and can also be used for general soldering task
  • Compatible with: WLIR3012A, WLIR3023C, WLIR3023G, WLIR3023I, WLIR3023M, WLIRK3012A, WLIRK3023C, WLIRK3023G, WLIRK3023I, WLIRK3023M, WLSK3012A, WLSK3023C, WLSK3023G and WLSK3023
  • Join wires (<12AWG), micro-electronics, drones, small appliances, model railroads, audio components, electronic repair, automotive, marine, hobby kits, and craft
  • Tip is easy to remove and replace by turning the screw on side of heater. Ensures secure placement of tip into heater for optimal performance
Type Soldering Tips
For Use With WLIR3012A, WLIR3023C, WLIR3023G, WLIR3023I, WLIR3023M, WLIRK3012A, WLIRK3023C, WLIRK3023G, WLIRK3023I, WLIRK3023M, WLSK3012A, WLSK3023C, WLSK3023G and WLSK3023
Length 31.75mm
Tip Size 4.0mm
Tip Type Chisel
Width 4.0mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot