Weller WLTCH60IR80 Soldering Iron Tip, Chisel 6.4 WLIR80 3PK

Standard range
Order Code:

85-6693

Brand: Weller MPN: WLTCH60IR80 EAN-13: 037103346605
Qty Unit Price (Ex VAT)
24+ £19.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 22/01/2025

Weller WLTCH60IR80 Soldering Iron Tip, Chisel 6.4 WLIR80 3PK This tip is easy to replace and is perfect for your electronic soldering tasks. Solder confidently with Weller's 80W Soldering Iron with LED Halo Ring™ or 80W Power Soldering Iron. With its ergonomic molded grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
  • Chisel 6.4 mm tip helps deliver heat to solder joints greater than 6.4 mm on PCBs and can also be used for heavy duty soldering tasks
  • Compatible with
    WLIR8012A, WLIR8023C, WLIR8023G, WLIR8023I, WLIR8023M, WLIRK8012A, WLIRK8023C, WLIRK8023G, WLIRK8023I, WLIRK8023M, WLIRPK8012A, WLIRPK8023C, WLIRPK8023G, WLIRPK8023I, WLIRPK8023M, WLSK8012A, WLSK8023C, WLSK8023G and WLSK8023I
  • Join wires (<4AWG), heat sink, home repairs, grounding modifications, stained glass, automotive
  • Tip is easy to remove and replace by turning the screw on side of heater. Ensures secure placement of tip into heater for optimal performance
Type Soldering Tips
For Use With WLIR8012A, WLIR8023C, WLIR8023G, WLIR8023I, WLIR8023M, WLIRK8012A, WLIRK8023C, WLIRK8023G, WLIRK8023I, WLIRK8023M, WLIRPK8012A, WLIRPK8023C, WLIRPK8023G, WLIRPK8023I, WLIRPK8023M, WLSK8012A, WLSK8023C, WLSK8023G and WLSK8023I
Length 76.2mm
Tip Size 6.4mm
Tip Type Chisel
Width 6.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot