Weller WLTCH6IR60 Soldering Iron Tip, Chisel 6.4 WLIR60 3PK

Standard range
Order Code:

85-6692

Brand: Weller MPN: WLTCH6IR60 EAN-13: 037103346612
Qty Unit Price (Ex VAT)
1+ £11.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Weller WLTCH6IR60 Soldering Iron Tip, Chisel 6.4 WLIR60 3PK This tip is easy to replace and is perfect for your electronic soldering tasks. Solder confidently with Weller's 60W Soldering Iron with LED Halo Ring™. With its 360 degree illumination, ergonomic molded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
  • Chisel 6.4 mm tip helps deliver heat to solder joints greater than 6.4 mm on PCBs and can also be used for general soldering tasks
  • Compatible with
    WLIR6012A, WLIR6023C, WLIR6023G, WLIR6023I, WLIR6023M, WLIRK6012A, WLIRK6023C, WLIRK6023G, WLIRK6023I, WLIRK6023M, and WLSK6012HD
  • Join wires (<8AWG), small appliances, model railroads, audio components, electronic repair, automotive, marine, hobby kits, jewellery, and crafts
  • Tip is easy to remove and replace by turning the screw on side of heater. Ensures secure placement of tip into heater for optimal performance
Type Soldering Tips
For Use With WLIR6012A, WLIR6023C, WLIR6023G, WLIR6023I, WLIR6023M, WLIRK6012A, WLIRK6023C, WLIRK6023G, WLIRK6023I, WLIRK6023M, and WLSK6012HD
Length 57mm
Tip Size 6.4mm
Tip Type Chisel
Width 6.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot