Christmas Opening Hours and Delivery Dates here

Weller WLTDF24IBU75 Soldering Iron Tip, Double Flat 2.4 For WLIBU75

Order Code:

85-6611

Brand: Weller MPN: WLTDF24IBU75 EAN-13: 037103346117
Qty Unit Price (Ex VAT)
5+ £27.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 14/01/2026

Weller WLTDF24IBU75 Soldering Iron Tip, Double Flat 2.4 For WLIBU75 is easy to replace without a tool and is perfect for your electronic soldering tasks. Solder on-the-go with Weller's Soldering Iron & Heat Tool. 25W-75W butane provides continuous no-stop soldering. With quick and easy butane refills, wide range of tips, auto shut off, and the ability to convert for hot air/torch applications, it's perfect for your soldering tasks.
  • Join wires (>8AWG), micro-electronics, drones, small appliances, model railroads, audio components, electronic repair, automotive, marine, hobby kits, and crafts
  • Compatible with WLBU75 & WLBUK75
  • Double Flat 2.4mm Tip
  • Tool-less tip change
For Use With WLBU75 & WLBUK75
Tip Type Double Flat
Tip Size 2.4mm
Length 28mm
Width 2.4mm
Type Soldering Tips

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot