Weller WLTK4IR30 Soldering Iron Tip, Knife For WLIR30 3PK

Standard range
Order Code:

85-6688

Brand: Weller MPN: WLTK4IR30 EAN-13: 037103346629
Qty Unit Price (Ex VAT)
1+ £12.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Weller WLTK4IR30 Soldering Iron Tip, Knife For WLIR30 3PK This tip is easy to replace and is perfect for your electronic soldering tasks. Solder confidently with Weller's 30W Soldering Iron with LED Halo Ring™. With its 360 degree illumination, ergonomic molded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
  • Enables soldering iron to double as a hot knife cutting tool for rope, nylon sleeving on cables, or fabric
  • Compatible with: WLIR3012A, WLIR3023C, WLIR3023G, WLIR3023I, WLIR3023M, WLIRK3012A, WLIRK3023C, WLIRK3023G, WLIRK3023I, WLIRK3023M, WLSK3012A, WLSK3023C, WLSK3023G and WLSK3023
  • Cutting tool used for rope, nylon sleeving, fabric, and plastic for repair and crafts
  • Tip is easy to remove and replace by turning the screw on side of heater. Ensures secure placement of tip into heater for optimal performance
Type Soldering Tips
For Use With WLIR3012A, WLIR3023C, WLIR3023G, WLIR3023I, WLIR3023M, WLIRK3012A, WLIRK3023C, WLIRK3023G, WLIRK3023I, WLIRK3023M, WLSK3012A, WLSK3023C, WLSK3023G and WLSK3023
Length 31.75mm
Tip Size 4.0mm
Tip Type Knife
Width 4.0mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot