Weller WLTS4IR30 Soldering Iron Tip, Screwdriver 4.0 WLIR30 3PK

Standard range
Order Code:

85-6687

Brand: Weller MPN: WLTS4IR30 EAN-13: 037103346650
Qty Unit Price (Ex VAT)
1+ £13.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Weller WLTS4IR30 Soldering Iron Tip, Screwdriver 4.0 WLIR30 3PK This tip is easy to replace and is perfect for your electronic soldering tasks. Solder confidently with Weller's 30W Soldering Iron with LED Halo Ring™. With its 360 degree illumination, ergonomic molded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
  • Join wires (<12AWG), micro-electronics, drones, small appliances, model railroads, audio components, electronic repair, automotive, marine, hobby kits, and crafts
  • Compatible with WLIR3012A, WLIR3023C, WLIR3023G, WLIR3023I, WLIR3023M, WLIRK3012A, WLIRK3023C, WLIRK3023G, WLIRK3023I, WLIRK3023M, WLSK3012A, WLSK3023C, WLSK3023G and WLSK3023I
  • Screwdriver 4.0mm Tip
  • Easy tip change
Type Soldering Tips
For Use With WLIR3012A, WLIR3023C, WLIR3023G, WLIR3023I, WLIR3023M, WLIRK3012A, WLIRK3023C, WLIRK3023G, WLIRK3023I, WLIRK3023M, WLSK3012A, WLSK3023C, WLSK3023G and WLSK3023I
Length 31.75mm
Tip Size 4.0mm
Tip Type Screwdriver
Width 4.0mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot