Christmas Opening Hours and Delivery Dates here

Weller WLTSF24IBU75 Soldering Iron Tip, Single Flat 2.4 For WLIBU75

Order Code:

85-6615

Brand: Weller MPN: WLTSF24IBU75 EAN-13: 037103346131
Qty Unit Price (Ex VAT)
5+ £18.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 14/01/2026

Weller WLTSF24IBU75 Soldering Iron Tip, Single Flat 2.4 For WLIBU75 is easy to replace without a tool and is perfect for your electronic soldering tasks. Solder on-the-go with Weller's Soldering Iron & Heat Tool. 25W-75W butane provides continuous no-stop soldering. With quick and easy butane refills, wide range of tips, auto shut off, and the ability to convert for hot air/torch applications, it's perfect for your soldering tasks.
  • Single Flat tip helps deliver heat to solder joints greater than 2.4mm wide on PCBs and can also be used for general soldering task
  • Compatible with WLBU75 & WLBUK75
  • Join wires (>8AWG), micro-electronics, drones, small appliances, model railroads, audio components, electronic repair, automotive, marine, hobby kits, and crafts
  • Tip is easy to change by pulling the old tip off and pushing new tip on (turn off soldering iron and allow tip to cool before removal)
For Use With WLBU75 & WLBUK75
Tip Type Single Flat
Tip Size 2.4mm
Length 28mm
Width 2.4mm
Type Soldering Tips

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot