Weller WLTSL10IR80 Soldering Iron Tip, Screwdriver 10 For WLIR80

Standard range
Order Code:

85-6695

Brand: Weller MPN: WLTSL10IR80 EAN-13: 037103346674
Qty Unit Price (Ex VAT)
1+ £19.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Weller WLTSL10IR80 Soldering Iron Tip, Screwdriver 10 For WLIR80. This tip is easy to replace and is perfect for your electronic soldering tasks. Solder confidently with Weller's 80W Soldering Iron with LED Halo Ring™ or 80W Power Soldering Iron. With its ergonomic molded grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.

• Suited for all series WLIR80 soldering irons for versatility of use
• Easy to change tip
• Cost-effective way of ensuring your soldering iron works to an optimum level
• Pack of 3
• Stained Glass
• Home Repairs
• Joining Wires
• Automotive

Type Soldering Tips
For Use With WLIR80
Length 76.2mm
Tip Size 10.0mm
Tip Type Screwdriver
Width 10.0mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot