Christmas Opening Hours and Delivery Dates here

Weller WT13EU Heavy Duty Piezo Gas Torch

Order Code:

85-5746

Brand: Weller MPN: WT13EU EAN-13: 4003019116171
Qty Unit Price (Ex VAT)
1+ £24.48
5+ £23.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock6 due on 16/01/2026


A heavy-duty table top gas torch with locking lever for hands free use.


  • Perfect for paint and varnish removal, jewellery making and repair, plumbing, etc.
  • Handy, flexible and refillable
  • Piezo electronic ignition system
  • Child-resistant unlock button
  • Temperature up to 1300°C
  • Operating time approx. 50 minutes before refilling
  • Safety stand
  • Weight with 80% gas fill 275g
  • Height 175mm
  • Supplied without gas canister
  • Weller type WT13EU
Type Gas torch
Operating Temperature Max. 1300°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot