Weller Zero Smog 4V Volume Fume Extraction Units

Weller Brand: Weller
<P>A range of fume extraction systems based on the Weller Zero Smog 4V fume extraction unit. The extraction unit is available on its own, or in a kit with various combinations of flexible arms and nozzles.</P><P>The Weller Zero Smog 4V is a mobile fume extraction unit for volume extraction. It is easy to operate and is designed for use as a small central system providing sufficient extraction for up to 4 workplaces. Its powerful, maintenance-free turbine provides continuous fume extraction at a maximum air extraction rate of 230m&sup3;/h. A constant flow control adjusts the turbine speed, avoiding unnecessary waste of suction power and saving energy.</P>
  • ESD safe
  • Sufficient for up to 4 workplaces
  • Constant Flow Control (CFC) adjusts air flow according to number of connected workplaces
  • Electronic 'filter full' control with audible and visual alarm
  • Efficiency test via USB port
  • 4 wheels allow easy movement of the unit
  • Low noise level
  • Supplied with compact filter and fine dust filter
  • Weller WFE 4V series
Description Image Product Buy Qty Pricing (Ex VAT) Type
Weller T0053660699N Zero Smog 4V Volume Extraction Unit
Weller T0053660699N Zero Smog 4V Volume Extraction Unit
Extended range
Order code: 85-5915
MPN: T0053660699N

Available to back orderBack-order availability date - 27/03/2025
1+ £1759.82
Fume extraction system
Weller T0053663699N Zero Smog 4V Fume Extractor Kit 1 Nozzle
Weller T0053663699N Zero Smog 4V Fume Extractor Kit 1 Nozzle
Extended range
Order code: 85-5809
MPN: T0053663699N

Available to back orderBack-order availability date - 13/03/2025
1+ £1668.25
Fume extraction system
Weller T0053665699N Zero Smog 4V Fume Extractor Kit 2 Nozzle
Weller T0053665699N Zero Smog 4V Fume Extractor Kit 2 Nozzle
Extended range
Order code: 85-5811
MPN: T0053665699N

Available to back orderBack-order availability date - 13/03/2025
1+ £2252.39
Fume extraction system
Weller T0053662699N Zero Smog 4V Fume Extractor Kit 1 Funnel
Weller T0053662699N Zero Smog 4V Fume Extractor Kit 1 Funnel
Extended range
Order code: 85-5813
MPN: T0053662699N

Available to back orderBack-order availability date - 13/03/2025
1+ £1668.25
Fume extraction system
Weller T0053664699N Zero Smog 4V Fume Extractor Kit 2 Funnel
Weller T0053664699N Zero Smog 4V Fume Extractor Kit 2 Funnel
Extended range
Order code: 85-5815
MPN: T0053664699N

Available to back orderBack-order availability date - 13/03/2025
1+ £2252.39
Fume extraction system
Voltage220 to 240V (50/60Hz)
Power275VA
FuseT1.6A
Max. vacuum3.8Pa
Capacity230m³/h
Max. capacity1 to 4 workstations
Noise level<48dB @ 1m
ESD-safeYes
USB portYes
RS232 interface (remote control)All system functions can be operated and remotely monitored via the RS232 port
Compact filterParticle filter H13, wide band gas filter (50% active carbon + 50% Chemisorb)
Pre-filterPre filter mat class F7
WX-compatibleYes
WT-compatibleYes
Dimensions L x W x H345 x 325 x 505mm
Weight (approx.)19kg


Trustpilot