Wera 05000025001 Soft-faced Hammer With Cellidor Head Sections 320mm

Standard range
Order Code:

54-8034

Brand: Wera MPN: 05000025001 EAN-13: 4013288001177
Qty Unit Price (Ex VAT)
1+ £33.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

Powerful soft-faced hammer from Wera with Cellidor head sections and ash handle, ideal for demanding repair and maintenance work.


  • Height 110mm
  • Length 320mm
  • Width 40mm
  • Diameter 40mm
  • Weight 664g
Type Soft-faced hammer
Face Material Plastic
Length 320mm
Weight 664g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot