Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wera 05003445001 65I PZ/S Interchangeable Blade #1/154 KKVDE

Order Code:  

86-5972

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05003445001 Copy to clipboard EAN-13: 4013288104335
  • Country of Origin: Czech Republic
 Report an error

Discontinued

A Pozidriv/slot VDE screwdriver blade for the Kraftform Kompakt handle / interchangeable blade system. The system allows rapid exchange of the blades without any special tools.

The blade is individually tested in a water bath at 10,000 volts to ensure safe working at the permitted voltage of 1,000 volts as per IEC 60900.


  • Tip size: #1
  • Suitable for use with Kraftform handle ranges 7400 VDE and 817VDE
  • Wera black point tip for exact fit and corrosion protection
  • 9mm hex drive with lead-in chamfer
  • Length 154mm
  • Wera type 05003445001
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Various
Tip Size 1
VDE/1000V Approved Yes

Reviews


Be the first to submit a review

Trustpilot