Wera 05004951001 8790 B Zyklop VDE 3/8" Drive Socket 7 x 46mm

Standard range
Order Code:

86-5686

Brand: Wera MPN: 05004951001 EAN-13: 4013288192943
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This 7mm Wera 8790 B VDE Zyklop 3/8in. square drive individual VDE socket has been individually tested as per IEC 60900 at 10,000V for safe working at the approved voltage of 1000V.

It offers increased safety over other VDE sockets due to its yellow insulation core which becomes visible if the outer red insulation layer is damaged.


  • Size: 7mm
  • 3/8in. square drive
  • Length: 46mm
  • Ideal replacement for damaged or lost sockets from sets
  • Individually tested as per IEC 60900 at 10,000V
  • Safe working voltage 1000V
  • Increased safety due to yellow core showing if outer red insulation is damaged
  • Plastic coating protects workpiece surfaces from damage
  • Wera type 05004951001, 8790 B VDE series
Type VDE socket
Material Chrome Vanadium Steel
Size 7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot