Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Wera 05021909001 950 L/9 SM L-Keys for Hexagon Socket Screws, 9-Piece Set Metric

Order Code:  

54-7127

  Copy to clipboard
Brand: Wera  Copy to clipboard MPN: 05021909001 Copy to clipboard EAN-13: 4013288111937
  • Country of Origin: Czech Republic
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.72

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/07/2024

This set includes 9 chrome-plated metric L-keys from Wera with Hex-Plus profile designed for use with hexagonal socket screws. Supplied in two-component clip.


  • Spanner widths: 1.5 to 10mm
  • Weight 414g

Set includes 1 each of the following spanner sizes: 1.5 x 90mm, 2 x 100mm, 2.5 x 112mm, 3 x 126mm, 4 x 140mm, 5 x 160mm, 6 x 180mm, 8 x 200mm, 10 x 219mm.
Type Hex metric
Pieces 9
Size Various
Material Chrome plated

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review