Wera 05073262001 8000C Zyklop Multifunction Ratchet, 1/2in

Standard range
Order Code:

54-6830

Brand: Wera MPN: 05073262001 EAN-13: 4013288128058
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/03/2025

This Zyklop ratchet from Wera has a rotating mass design and freewheel sleeve and a swivelling ratchet head with 4 defined lock positions and is suitable for use with 1/2in square sockets and 1/2in adaptors with square drive. Multicomponent Kraftform handle gives comfort and torque.


  • Length 277mm
  • Weight 660g
Type Zyklop multifunction ratchet
Capacity N/A
Drive 1/2in
For Use With N/A
Length 277mm
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot