Wera 05075417001 7005VK Torque Wrench 14 x 18mm for Insert Tools, 60-330Nm

Order Code:

54-7995

Brand: Wera MPN: 05075417001 EAN-13: 4013288099334
  • Country of Origin:

Discontinued


Adjustable torque wrench from the Wera 7000 Series, suitable for use with insert tools in both right-hand and left-hand direction.


  • Length 665mm
  • Optional calibration to: ISO/DAkkS
  • Release accuracy: ± 4 %
  • Spanner width: 14 x 18mm
  • Weight 1242g
Type Torque wrench for inserts
Drive Size 1/2in
Length 665mm
Range 60 to 330Nm

Reviews


Be the first to submit a review

Trustpilot