Wera 05104651001 847/7 Combination Drill Bits Set

Standard range
Order Code:

54-7117

Brand: Wera MPN: 05104651001 EAN-13: 4013288111685
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This set from Wera includes 1 Rapidaptor universal bit holder suitable for use with power tools and electronic drills and 6 combination drill bits with 1/4in drive, supplied in a robust case.


  • Weight 125g
Type Bit set
Diameter 2.5 to 8.5mm
Length 36 to 59mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot