Wera 05118204001 2067 Kraftform Micro Screwdriver Torx Plus 8IP/60

Order Code:

54-7038

Brand: Wera MPN: 05118204001 EAN-13: 4013288108753
  • Country of Origin:

Discontinued


This 8IP micro Torx Plus screwdriver from Wera has a chrome-plated round 60 x 3mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Length 157mm
  • Weight 14.4g
Blade Length 60mm
Overall Length 157mm
Blade Diameter 3mm
Drive Type Torx
Insulation type None
Torx Tip Size 8

Reviews


Be the first to submit a review

Trustpilot