Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Looking for a novel Easter gift?
Wera the screwdriving tool specialists are once again delivering a tasteful and calorie-free Easter egg.
The egg may be made of cardboard, but it contains a very tasty 15-piece treat.
The Wera 2020 Easter egg contains a tool set suitable for both professional and household use. Inside are 2x Kraftform bit-holding handles (Micro & Stubby), both with multi-component handles that fit perfectly into your hand. They have hard zones that glide across your hand allowing for rapid working speeds and softer gripping zones to ensure greater torque transfer and extreme comfort during intensive use.
Also included are Wera's premium BiTorsion screwdriver bits, suitable for manual and power tool use (non-impact), with Phillips, Pozidriv and Slotted blade styles. In addition to these, a range of Micro-bits are included, covering the smaller sizes of Phillips, Slotted, TORX® and Hex types.
All the tools are stored securely in a neat, compact pouch making it ideal for use on the move.
Type | Easter egg |
---|---|
Case | Pouch |
Height | 130mm |
Length | 190mm |
Pieces | 15 |
Width | 130mm |