Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This TX15 Torx security screwdriver from Wera has a chrome-plated round 300 x 4mm black point blade and a 98mm multi-component Kraftform non-roll handle. This tool has a bore hole to prevent the unauthorised unfastening of safety screws.
Blade Length | 300mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 398mm |
Tip Type | Tamperproof Torx |
Tip Size | TX15 |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In