Christmas Opening Hours and Delivery Dates here

Wera 800/9 C Slotted Screw Bits Halfmoon Drive, 44mm

Wera Brand: Wera

These slotted screw bits from Wera has a 4mm halfmoon drive and are available in a choice of sizes.

  • Length 44mm
Description Image Product Buy Pricing (Ex VAT) Drive Type Type Colour Head Size Head Thickness Head Type Number of Pieces Overall Length
Wera 05135265001 800/9 C Slotted Screw Bit Halfmoon Drive, 1.5 x 44mm
Wera 05135265001 800/9 C Slotted Screw Bit Halfmoon Drive, 1.5 x 44mm
Standard range
Order code: 54-7285
MPN: 05135265001

11 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £6.55
Price per unit Ex VAT
Halfmoon Driver Bit Grey 1.5mm 0.23mm Slotted 1 44mm
Wera 05135266001 800/9 C Slotted Screw Bit Halfmoon Drive, 2 x 44mm
Wera 05135266001 800/9 C Slotted Screw Bit Halfmoon Drive, 2 x 44mm
Standard range
Order code: 54-7286
MPN: 05135266001

14 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £6.55
Price per unit Ex VAT
Half moon
Wera 05135267001 800/9 C Slotted Screw Bit Halfmoon Drive, 3 x 44mm
Wera 05135267001 800/9 C Slotted Screw Bit Halfmoon Drive, 3 x 44mm
Standard range
Order code: 54-7287
MPN: 05135267001

11 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £6.55
Price per unit Ex VAT
Half moon


Trustpilot