Wera 855/1 TH Premium Pozidriv Screwdriver Bits

Wera Brand: Wera
<p>These 1/4in hexagon drive Torsion bits from <STRONG>Wera</STRONG> have an extra hard design which makes them ideal for driving fasteners into wood. These bits are suitable for use with Pozidriv screws. Supplied in packs of 2.</p>
  • Length 25mm
Description Image Product Buy Qty Pricing (Ex VAT) Colour Head Size Number of Pieces Type Drive Type Head Type Overall Length
Wera 05073370001 855/1 TH Premium Pozidriv PZ1 Screwdriver Bits, Pack of 2
Wera 05073370001 855/1 TH Premium Pozidriv PZ1 Screwdriver Bits, Pack of 2
Standard range
Order code: 54-6564
MPN: 05073370001

Available to back orderBack-order availability date - 19/03/2025
1+ £3.15
Grey PZ1 2 Insert Bit 1/4" Hex Pozidriv 25mm
Wera 05073371001 855/1 TH Premium Pozidriv PZ2 Screwdriver Bits, Pack of 2
Wera 05073371001 855/1 TH Premium Pozidriv PZ2 Screwdriver Bits, Pack of 2
Standard range
Order code: 54-6565
MPN: 05073371001

Available to back orderBack-order availability date - 19/03/2025
1+ £3.15
Grey PZ2 2 Insert Bit 1/4" Hex Pozidriv 25mm
Wera 05073372001 855/1 TH Premium Pozidriv PZ3 Screwdriver Bits, Pack of 2
Wera 05073372001 855/1 TH Premium Pozidriv PZ3 Screwdriver Bits, Pack of 2
Standard range
Order code: 54-6566
MPN: 05073372001

Available to back orderBack-order availability date - 19/03/2025
1+ £3.15
Grey PZ3 2 Insert Bit 1/4" Hex Pozidriv 25mm
Wera 05073373001 855/1 TH Premium Pozidriv Screwdriver Bits, Set of 3
Wera 05073373001 855/1 TH Premium Pozidriv Screwdriver Bits, Set of 3
Standard range
Order code: 54-6567
MPN: 05073373001

Available to back orderBack-order availability date - 19/03/2025
1+ £4.15
Gold PZ1, PZ2, PZ3 3 Insert Bit 1/4" Hex Pozidriv 25mm


Trustpilot