Wera 8740 A Zyklop In-Hex 1/4in. Drive Bit-Sockets - Imperial

<P>These Wera 8740 A & A HF Zyklop bit-sockets have a 1/4in. square drive and contain an imperial hex-plus driver bit, the larger sizes equipped with a holding function. The holding function is extremely convenient for screwdriving, with reduced risk of dropping the screw when addressing the workpiece.</P><P>Hex-plus tools have larger contact surfaces to prevent rounding-out damage to the hex screw head while remaining compatible with all hexagon socket headed screws.</P>
  • Range of imperial sizes
  • 1/4in. square drive
  • Suitable for manual and non-impact tools
  • Holding function retains screws on the tool
  • Colour-coded for size
  • Knurled lower end for more grip when using manually
  • Chrome vanadium steel, matt chrome-plated
  • Wera 8740 A & A HF Zyklop series
Wera typeSizeLengthDiameter of working endDiameter of drive endLength of working endHolding functionOrder code
050033800015/64in.28mm12mm12.5mm11mmNo86-5749
050033810013/32in.28mm12mm12.5mm11mmNo86-5751
050033820017/64in.28mm12mm12.5mm11mmNo86-5753
050033830011/8in.28mm12mm12.5mm11mmYes86-5755
050033840019/64in.28mm12mm12.5mm11mmYes86-5759
050033850015/32in.28mm12mm12.5mm11mmYes86-5761
050033860013/16in.28mm12mm12.5mm11mmYes86-5763
050033870017/32in.28mm12mm12.5mm11mmYes86-5765
050033880011/4in.28mm12mm12.5mm11mmYes86-5767
050033890015/16in.28mm12mm12.5mm11mmYes86-5769

Trustpilot