Wera 8740 B HF Zyklop In-Hex 3/8in. Square Drive Bit-Sockets - Imperial

<P>These Wera 8740 B HF Zyklop bit-sockets have a 3/8in. square drive and contain an imperial hex-plus driver bit with holding function. The holding function is extremely convenient for screwdriving, with reduced risk of dropping the screw when addressing the workpiece.</P><P>Hex-plus tools have larger contact surfaces to prevent rounding-out damage to the hex screw head while remaining compatible with all hexagon socket headed screws.</P>
  • Range of imperial sizes
  • Suitable for manual and non-impact tools
  • Holding function retains screws on the tool
  • Colour-coded for size
  • Knurled lower end for more grip when using manually
  • Chrome vanadium steel, matt chrome-plated
  • Wera 8740 B HF Zyklop series
Wera typeSizeLengthDiameter of working endDiameter of drive endLength of working endOrder code
050030800011/8in.35mm12mm17.5mm9mm86-5798
050030810011/8in.107mm12mm17.5mm81mm86-5799
050030820019/64in.35mm12mm17.5mm9mm86-5800
050030830015/32in.35mm12mm17.5mm9mm86-5801
050030840015/32in.107mm12mm17.5mm81mm86-5802
050030850013/16in.35mm12mm17.5mm9mm86-5803
050030870017/32in.35mm12mm17.5mm9mm86-5804
050030860013/16in.107mm12mm17.5mm81mm86-5805
050030880017/32in.107mm12mm17.5mm81mm86-5806
050030890011/4in.35mm12mm17.5mm9mm86-5807
050030900011/4in.107mm12mm17.5mm81mm86-5808
050030910015/16in.38.5mm12mm17.5mm12.5mm86-5809
050030920015/16in.100mm12mm17.5mm74.5mm86-5810
050030930013/8in.38.5mm12mm17.5mm12.5mm86-5811
050030940013/8in.100mm12mm17.5mm74.5mm86-5812

Trustpilot