Wera 8790 HMB HF Zyklop 3/8in. Drive Sockets - Metric

<P>These 3/8 inch drive Zyklop sockets from Wera have a holding function that retains hexagonal headed bolts or screws in the socket for extremely convenient driving, with reduced risk of losing the bolt or screw when addressing the workpiece.</P><P>The clamping of the screw is achieved by a twin spring-loaded ball system and is especially helpful in confined, hard-to-reach spaces, where there is no room for a second hand to hold the bolt in the socket.</P>
  • 3/8in. square drive
  • Length: 29mm
  • Suitable for manual or non-impact power tools
  • Ideal replacement for damaged or lost sockets from sets
  • Colour-coded for easy selection of correct size
  • Chrome vanadium steel, matt chrome plated
  • Knurled end for better grip
  • Wera 8970 HMB Zyklop series
Wera typeSizeLengthDiameter of working endDiameter of drive endLength of working endOrder code
050037400016mm29mm10.5mm17.5mm6.5mm86-5831
050037410017mm29mm11.2mm17.5mm6.5mm86-5832
050037420018mm29mm12.2mm17.5mm6.5mm86-5833
050037430019mm29mm13.7mm17.5mm6.5mm86-5834
0500374400110mm29mm15mm17.5mm8mm86-5835
0500374500111mm29mm16.2mm17.5mm9.5mm86-5836
0500374600112mm29mm17mm17.5mm9.5mm86-5837
0500374700113mm29mm18.4mm19.5mm9.5mm86-5838
0500374800114mm29mm19.5mm21.5mm12.5mm86-5839
0500374900115mm29mm21mm23.5mm12.5mm86-5840
0500375000116mm29mm22.2mm23.5mm12.5mm86-5841
0500375100117mm29mm24mm23.5mm12.5mm86-5842
0500375200118mm29mm24.5mm23.5mm12.5mm86-5843
0500375300119mm29mm26mm23.5mm12.5mm86-5844

Trustpilot