Wera ESD Kraftform Adjustable Torque Screwdrivers

Wera Brand: Wera
<P>These Wera ESD-safe, high precision torque screwdrivers have variable torque settings and offer simple adjustment of the required torque value without the need of any special tools. They have easy-to-read scales and feature Rapidaptor quick-release technology for rapid bit changes.</P><P>They are suitable for bits with &frac14;in. hexagon head as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).</P>
  • Distinct signal when pre-set value is reached
  • Accuracy ± 6%
  • Numeric torque value indicator
  • Rapidaptor quick-change chuck
  • Suitable for bits with ¼in. hex head drive
  • Unlimited torque setting to loosen seized screws
  • ESD-safe multi-component Kraftform handle with hard and soft zones
  • Length 142mm
Description Image Product Buy Qty Pricing (Ex VAT) ESD Safe Height Safe Non Sparking Tip Type Tip Size VDE/1000V Approved
Wera 05074786001 7435 ESD Kraftform Adjustable Torque Screwdriver (0.1-0.34 Nm)
Wera 05074786001 7435 ESD Kraftform Adjustable Torque Screwdriver (0.1-0.34 Nm)
Standard range
Order code: 86-5937
MPN: 05074786001

Available to back orderBack-order availability date - 19/03/2025
1+ £124.99
Yes No No Slotted Various No
Wera 05074784001 7432 ESD Kraftform Adjustable Torque Screwdriver (0.9-1.5 Nm)
Wera 05074784001 7432 ESD Kraftform Adjustable Torque Screwdriver (0.9-1.5 Nm)
Standard range
Order code: 86-5936
MPN: 05074784001

Available to back orderBack-order availability date - 19/03/2025
1+ £107.99
Yes No No Slotted Various No


Trustpilot