Wera Range of 8790 HMB Deep 3/8-inch Hex, Individual Sockets

<p>The <strong>Wera 8790 HMA Deep 3/8" sockets </strong>are long 3/8" hand and machine sockets (ISO 2725 part 3) with ball intercept ring; for external hexagonal bolts and sockets. <br>For use in manual and machine operation (non-impact), even with low-lying screwdriving and protruding threaded rods. With Take it easy tool finder with colour coding by size - for quick and easy location of the required tool. Easy to grasp even with oily hands. The hexagon profile allows the transmission of high forces and puts less strain on the edges of bolts or screw heads than a double hexagon profile. Fine-toothed ratchets also make the use of a double hexagon profile superfluous, even in confined spaces, thanks to their small return angle.<br>The long design of the sockets allows screwdriving to be achieved where space is limited, and the knurled lower end provides more grip when used manually.</p><p>The Deep 3/8" sockets are available in a range of sizes from 8 x 64mm to 22 x 64mm.</p>
  • For use with Hexagon headed bolts, screws and nuts
  • Designed for Manual and (non-impact) machine applications
  • Ball intercept ring
  • Long design for low-lying screwdriving and protruding threaded rods
  • Hexagonal profile
  • Knurled at base for precision handling in manual operations
  • Chrome vanadium, matt chrome-plated finish
  • "Take it easy" tool finder colour coding by size, for easy tool selection

Trustpilot