Christmas Opening Hours and Delivery Dates here

Werma 262.700.06 EvoSIGNAL Alarm Sounder Mounting Bracket Modular Design

Order Code:

08-3338

Brand: Werma Signaltechnik MPN: 262.700.06 EAN-13: 4049787043615
Qty Unit Price (Ex VAT)
1+ £17.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 14/01/2026

Werma Signaltechnik manufactures the 262.700.06 alarm sounder mounting bracket. This bracket is designed specifically for compatibility with EvoSIGNAL in signal processing. It is used to securely mount alarm sounders in various industrial and safety applications.
Type Alarm sounder mounting bracket
Dimensions (W x H) 120 mm x 74 mm
Height 74mm
Suitable For EvoSIGNAL
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot