Werma Signaltechnik 209.120.55 Red 209 Rm 24VDC Flash Lamp

Order Code:

63-9278

Brand: Werma Signaltechnik MPN: 209.120.55 EAN-13: 4016138412888

Discontinued


The Werma Signaltechnik 209.120.55 is a Red Flashing Beacon that is a visual indicator suitable for use in indoor and outdoor applications. The beacon is fitted with a diffuser for greater visibility and spread of light.

This very bright and durable beacon has been designed for mounting on Tubes.


  • Safe CAGE CLAMP® technology
  • Tube mounting M25 x 1.5mm
  • Single hole mounting possible with cable gland
  • Supplied in Red
  • Supplied with an input voltage of 24V DC
  • Manufacturer's part: Werma Signaltechnik 209.120.55
Type Beacon
Colours Red
Current 100mA
Sound Output N/A
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot