Christmas Opening Hours and Delivery Dates here

Werma Signaltechnik 280.450.60 LED Double Flash Beacon 115-230VAC Clear

Order Code:

63-9099

Brand: Werma Signaltechnik MPN: 280.450.60 EAN-13: 4049787021545
  • Country of Origin:
  • View All

Discontinued


The Werma Signaltechnik 280.450.60 is an LED Double Flash Beacon installed in a small, robust housing. The clear beacon can be fixed to a surface by the base or tube mounting using an adaptor. The use of the latest, highly radiant high-power LEDs deliver maximum luminous power within a very tight installation space. This also enables visibility at great distances.

The unit has been designed to provide an extremely bright 360 degree light output.


  • Base mount installation
  • Intense LED double flash with very low power consumption
  • Powerful signalling effect due to two consecutive flashes
  • Can be tube mounted (requires adaptor)
  • High impact up to 20 Joule
  • 142mm diameter
  • Supplied with an input voltage of 230V AC
  • Supplied with Clear dome
  • Manufacturer's part: Werma Signaltechnik 280.450.60
Type Beacon
Supply Voltage 230V
Colour Clear
Current 100mA

Trustpilot