Christmas Opening Hours and Delivery Dates here

Werma Signaltechnik 444.100.75 Combination LED-double Flash / Multi Tone Siren 4

Order Code:

63-9008

Brand: Werma Signaltechnik MPN: 444.100.75 EAN-13: 4049787020227
Qty Unit Price (Ex VAT)
1+ £259.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

The Werma Signaltechnik 444.100.75 is a Combination LED Double Flash/ Multi Tone Siren. The siren will flash Red at an interval of once or twice per second, while the loud adjustable tone can reach up to 114dB, making this ideal for large areas.

The Sounder has 32 different alarm tone combinations for a wide range of applications. The flash and acoustic signal can be controlled separately. The products can be mounted on a wall, floor or ceiling.


  • Application-specific sound output setting up to 114dB
  • 32 tones for a diverse range of applications
  • 3 tones can be triggered externally
  • Multi-tone sounder and LED double flash can be separately triggered
  • Casing: PC/ABS-Blend
  • Calotte: PC, transparent
  • Connection: Screw terminal with wire protection Max 2.5mm²
  • Cable inlet; membrane grommet for cable 13mm diameter max
  • Inrush current: < 500mA at 24V
  • Mounting: wall, floor and ceiling assembly
  • Lifecycle: up to 50 000 hours
  • Supplied with Red Flash
  • Supplied for an input voltage of 24V AC/DC
  • Manufacturer's part: Werma Signaltechnik 444.100.75
Type Beacon / siren
Supply Voltage 24V
Colour Red
Sound Level 114dB
Current 200mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot